MFR Recommended

PSPT-500-175-WT | |
|---|---|
DigiKey Part Number | 2267-PSPT-500-175-WT-ND |
Manufacturer | |
Manufacturer Product Number | PSPT-500-175-WT |
Description | WIRE MARK SLEEV 8~1 AWG 1=100PCS |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.75" W x 0.50" Dia (44.5mm x 12.7mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm) |
Category | Label Size 1.75" W x 0.50" Dia (44.5mm x 12.7mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm) |
Manufacturer Brady Corporation | Color White |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -55°C ~ 135°C |
Part Status Obsolete | Base Product Number |
Label Type Heat Shrinkable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6-500-175-342-WT | Brady Corporation | 57 | 2267-M6-500-175-342-WT-ND | ₩342,436.00000 | MFR Recommended |
