



99050 | |
|---|---|
DigiKey Part Number | 2267-99050-ND |
Manufacturer | |
Manufacturer Product Number | 99050 |
Description | GLOW-IN-DARK ANTI-SKID TAPE ROLL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 720.00" L x 4.00" W (18288.0mm x 101.6mm) Polyester Marking Tapes |
Datasheet | Datasheet |
Category | For Use With/Related Products Warning |
Manufacturer Brady Corporation | Label Size 720.00" L x 4.00" W (18288.0mm x 101.6mm) |
Series | Material Polyester |
Packaging Bulk | Label Type Marking Tapes |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩261,410.00000 | ₩261,410 |