
57033 | |
|---|---|
DigiKey Part Number | 2267-57033-ND |
Manufacturer | |
Manufacturer Product Number | 57033 |
Description | SIGN, UTIL WRK AHD,BLK/ORG,48X48 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Legend, Orange Background Utility Work Ahead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Orange Background | |
For Use With/Related Products | Caution | |
Material | - | |
Label Type | Utility Work Ahead | |
Label Size | 48.00" L x 48.00" W (1219.2mm x 1219.2mm) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩258,352.00000 | ₩258,352 |