Polyester Green Blank
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102000

DigiKey Part Number
2267-102000-ND
Manufacturer
Manufacturer Product Number
102000
Description
POLY SELF LAM TAG 2X4 BLANK GRN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polyester Green Blank
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
Green
For Use With/Related Products
Blank
Material
Polyester
Label Type
-
Label Size
4.00" L x 2.00" W (101.6mm x 50.8mm)
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩70,255.00000₩70,255
Manufacturers Standard Package