
188651F00000G | |
|---|---|
DigiKey Part Number | 188651F00000G-ND |
Manufacturer | |
Manufacturer Product Number | 188651F00000G |
Description | THERM PAD 17.45MMX14.27MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 17.45mm x 14.27mm Rectangular |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-218, TO-220, TO-247 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 17.45mm x 14.27mm | |
Thickness | 0.0060" (0.152mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | 1.40°C/W, 0.93°C/W | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |