
TISP4290M3BJR-S | |
|---|---|
DigiKey Part Number | 118-TISP4290M3BJR-STR-ND - Tape & Reel (TR) 118-TISP4290M3BJR-SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TISP4290M3BJR-S |
Description | THYRISTOR 220V 220A DO-214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220V Off-State 220 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Breakover | 290V | |
Voltage - Off State | 220V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (8/20µs) | 220 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 83pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,880.00000 | ₩1,880 |
| 10 | ₩1,178.70000 | ₩11,787 |
| 100 | ₩774.49000 | ₩77,449 |
| 500 | ₩600.91000 | ₩300,455 |
| 1,000 | ₩544.97100 | ₩544,971 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩473.92300 | ₩1,421,769 |
| 6,000 | ₩438.15400 | ₩2,628,924 |
| 9,000 | ₩419.93078 | ₩3,779,377 |
| 15,000 | ₩399.46013 | ₩5,991,902 |
| 21,000 | ₩387.34257 | ₩8,134,194 |
| 30,000 | ₩382.20000 | ₩11,466,000 |