
TISP4180H3BJR-S | |
|---|---|
DigiKey Part Number | TISP4180H3BJR-STR-ND - Tape & Reel (TR) TISP4180H3BJR-SCT-ND - Cut Tape (CT) TISP4180H3BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4180H3BJR-S |
Description | THYRISTOR 145V 300A DO-214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 145V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 180V | |
Voltage - Off State | 145V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (8/20µs) | 300 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 74pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,049.00000 | ₩2,049 |
| 10 | ₩1,285.70000 | ₩12,857 |
| 100 | ₩848.48000 | ₩84,848 |
| 500 | ₩660.65600 | ₩330,328 |
| 1,000 | ₩600.17600 | ₩600,176 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩523.33867 | ₩1,570,016 |
| 6,000 | ₩484.66017 | ₩2,907,961 |
| 9,000 | ₩464.96078 | ₩4,184,647 |
| 15,000 | ₩442.82913 | ₩6,642,437 |
| 21,000 | ₩429.97500 | ₩9,029,475 |