
TISP4115H3BJR-S | |
|---|---|
DigiKey Part Number | 118-TISP4115H3BJR-STR-ND - Tape & Reel (TR) 118-TISP4115H3BJR-SCT-ND - Cut Tape (CT) 118-TISP4115H3BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4115H3BJR-S |
Description | THYRISTOR 90V 300A DO-214AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 90V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 115V | |
Voltage - Off State | 90V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (8/20µs) | 300 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 120pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,094.00000 | ₩2,094 |
| 10 | ₩1,314.80000 | ₩13,148 |
| 100 | ₩868.97000 | ₩86,897 |
| 500 | ₩677.19800 | ₩338,599 |
| 1,000 | ₩615.46400 | ₩615,464 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩537.05200 | ₩1,611,156 |
| 6,000 | ₩497.57850 | ₩2,985,471 |
| 9,000 | ₩477.47311 | ₩4,297,258 |
| 15,000 | ₩454.88627 | ₩6,823,294 |
| 21,000 | ₩443.35200 | ₩9,310,392 |