Direct

TC73X-1-502E | |
|---|---|
DigiKey Part Number | TC73X-502ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC73X-1-502E |
Description | TRIMMER 5K OHM 0.05W J LEAD TOP |
Customer Reference | |
Detailed Description | 5 kOhms 0.05W, 1/20W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | 5 kOhms | |
Power (Watts) | 0.05W, 1/20W | |
Tolerance | ±30% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.142" x 0.122" Face (3.60mm x 3.10mm) | |
Base Product Number |
