TC73X-1-103E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 35,137
Unit Price: ₩428.00000
Datasheet
10 kOhms 0.05W, 1/20W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC73X-1-103E

DigiKey Part Number
TC73X-103ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC73X-1-103E
Description
TRIMMER 10K OHM 0.05W J LEAD TOP
Customer Reference
Detailed Description
10 kOhms 0.05W, 1/20W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
10 kOhms
Power (Watts)
0.05W, 1/20W
Tolerance
±30%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Carbon
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.142" x 0.122" Face (3.60mm x 3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes