
SRR7032-330M | |
|---|---|
DigiKey Part Number | SRR7032-330MTR-ND - Tape & Reel (TR) SRR7032-330MCT-ND - Cut Tape (CT) SRR7032-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7032-330M |
Description | FIXED IND 33UH 760MA 200 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 760 mA 200mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7032-330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 860mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 23 @ 2.52MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,040.00000 | ₩1,040 |
| 10 | ₩851.50000 | ₩8,515 |
| 100 | ₩700.34000 | ₩70,034 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₩556.50333 | ₩834,755 |
| 3,000 | ₩524.79133 | ₩1,574,374 |
| 4,500 | ₩507.09956 | ₩2,281,948 |
| 7,500 | ₩485.68547 | ₩3,642,641 |
| 10,500 | ₩472.08905 | ₩4,956,935 |
| 15,000 | ₩458.10393 | ₩6,871,559 |