
SRR6603-222ML | |
|---|---|
DigiKey Part Number | SRR6603-222MLTR-ND - Tape & Reel (TR) SRR6603-222MLCT-ND - Cut Tape (CT) SRR6603-222MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6603-222ML |
Description | FIXED IND 2.2MH 100MA 8.5 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Shielded Drum Core, Wirewound Inductor 100 mA 8.5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6603-222ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.5Ohm Max | |
Q @ Freq | 50 @ 100kHz | |
Frequency - Self Resonant | 2MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.173" W (6.60mm x 4.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,745.00000 | ₩1,745 |
| 10 | ₩1,430.10000 | ₩14,301 |
| 100 | ₩1,176.37000 | ₩117,637 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₩1,010.50167 | ₩606,301 |
| 1,200 | ₩952.88167 | ₩1,143,458 |
| 1,800 | ₩920.74556 | ₩1,657,342 |
| 3,000 | ₩881.83167 | ₩2,645,495 |
| 4,200 | ₩857.13095 | ₩3,599,950 |
| 6,000 | ₩831.72633 | ₩4,990,358 |