
SRR5028-3R0Y | |
|---|---|
DigiKey Part Number | SRR5028-3R0YTR-ND - Tape & Reel (TR) SRR5028-3R0YCT-ND - Cut Tape (CT) SRR5028-3R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5028-3R0Y |
Description | FIXED IND 3UH 2.8A 30 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 µH Shielded Drum Core, Wirewound Inductor 2.8 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5028-3R0Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30mOhm Max |
Series | Q @ Freq 7 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 65MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 2.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,009.00000 | ₩1,009 |
| 10 | ₩834.70000 | ₩8,347 |
| 100 | ₩686.74000 | ₩68,674 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₩610.48750 | ₩244,195 |
| 800 | ₩575.61250 | ₩460,490 |
| 1,200 | ₩556.16500 | ₩667,398 |
| 2,000 | ₩532.61100 | ₩1,065,222 |
| 2,800 | ₩517.65179 | ₩1,449,425 |
| 4,000 | ₩502.27200 | ₩2,009,088 |