
SRR4528A-390M | |
|---|---|
DigiKey Part Number | 118-SRR4528A-390MTR-ND - Tape & Reel (TR) 118-SRR4528A-390MCT-ND - Cut Tape (CT) 118-SRR4528A-390MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4528A-390M |
Description | FIXED IND 39UH 900MA 272 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Inductor 900 mA 272mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR4528A-390M Models |
Category | DC Resistance (DCR) 272mOhm Max |
Mfr | Frequency - Self Resonant 16MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, Corner Terminals |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 570mA | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,085.00000 | ₩1,085 |
| 10 | ₩894.30000 | ₩8,943 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩604.90000 | ₩604,900 |