
SRR1005-150M | |
|---|---|
DigiKey Part Number | 118-SRR1005-150MTR-ND - Tape & Reel (TR) 118-SRR1005-150MCT-ND - Cut Tape (CT) 118-SRR1005-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1005-150M |
Description | FIXED IND 15UH 1.7A 85 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.7 A 85mOhm Max Nonstandard |
EDA/CAD Models | SRR1005-150M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 85mOhm Max | |
Q @ Freq | 40 @ 2.52MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,406.00000 | ₩1,406 |
| 10 | ₩1,152.70000 | ₩11,527 |
| 100 | ₩947.40000 | ₩94,740 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₩813.75500 | ₩488,253 |
| 1,200 | ₩767.34333 | ₩920,812 |
| 1,800 | ₩741.45111 | ₩1,334,612 |
| 3,000 | ₩710.09700 | ₩2,130,291 |
| 4,200 | ₩690.19857 | ₩2,898,834 |
| 6,000 | ₩669.72400 | ₩4,018,344 |