


SRF4530A-220Y | |
|---|---|
DigiKey Part Number | 118-SRF4530A-220YTR-ND - Tape & Reel (TR) 118-SRF4530A-220YCT-ND - Cut Tape (CT) 118-SRF4530A-220YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF4530A-220Y |
Description | CMC 22UH 310MA 2LN 1.2KOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH @ 100 MHz 2 Line Common Mode Choke Surface Mount 1.2 kOhms @ 10 MHz 310mA DCR 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.2 kOhms @ 10 MHz | |
Inductance @ Frequency | 22 µH @ 100 MHz | |
Current Rating (Max) | 310mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,057.00000 | ₩1,057 |
| 10 | ₩867.60000 | ₩8,676 |
| 25 | ₩802.44000 | ₩20,061 |
| 50 | ₩756.62000 | ₩37,831 |
| 100 | ₩713.46000 | ₩71,346 |
| 250 | ₩660.00400 | ₩165,001 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩622.32200 | ₩311,161 |
| 1,000 | ₩586.79800 | ₩586,798 |
| 1,500 | ₩566.98000 | ₩850,470 |
| 2,500 | ₩542.98120 | ₩1,357,453 |
| 3,500 | ₩527.74686 | ₩1,847,114 |
| 5,000 | ₩512.07360 | ₩2,560,368 |
| 12,500 | ₩476.23680 | ₩5,952,960 |

