


SRF3216-601Y | |
|---|---|
DigiKey Part Number | SRF3216-601YTR-ND - Tape & Reel (TR) SRF3216-601YCT-ND - Cut Tape (CT) SRF3216-601YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3216-601Y |
Description | CMC 300MA 2LN 600 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 300mA DCR 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF3216-601Y Models |
Category | DC Resistance (DCR) (Max) 800mOhm |
Manufacturer Bourns Inc. | Voltage Rating - DC 50V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Lines 2 | Height (Max) 0.087" (2.20mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744232601 | Würth Elektronik | 2,444 | 732-1472-1-ND | ₩2,003.00000 | Similar |
| DLW31SN601SQ2L | Murata Electronics | 12,262 | 490-1068-1-ND | ₩1,452.00000 | Similar |
| ICM1206ER601M | Vishay Dale | 3,960 | 541-ICM1206ER601MCT-ND | ₩933.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩841.00000 | ₩841 |
| 10 | ₩688.00000 | ₩6,880 |
| 25 | ₩637.20000 | ₩15,930 |
| 50 | ₩600.52000 | ₩30,026 |
| 100 | ₩566.27000 | ₩56,627 |
| 250 | ₩523.88800 | ₩130,972 |
| 500 | ₩493.92400 | ₩246,962 |
| 1,000 | ₩465.71800 | ₩465,718 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩439.14800 | ₩878,296 |
| 4,000 | ₩414.12125 | ₩1,656,485 |
| 6,000 | ₩400.16083 | ₩2,400,965 |
| 10,000 | ₩383.26250 | ₩3,832,625 |
| 14,000 | ₩372.53250 | ₩5,215,455 |
| 20,000 | ₩361.50005 | ₩7,230,001 |