




SRF1280-2R2Y | |
|---|---|
DigiKey Part Number | SRF1280-2R2YTR-ND - Tape & Reel (TR) SRF1280-2R2YCT-ND - Cut Tape (CT) SRF1280-2R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280-2R2Y |
Description | INDUCT ARRAY 2 COIL 2.2UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 8.8 µH Inductance - Connected in Series 2.2 µH Inductance - Connected in Parallel 9.2mOhm Max DC Resistance (DCR) - Parallel 12.5 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280-2R2Y Models |
Category | Current Saturation - Parallel 25.5 A |
Manufacturer Bourns Inc. | Current Saturation - Series 12.7 A |
Series | DC Resistance (DCR) - Parallel 9.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 33.8mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 2.2 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 8.8 µH | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 12.5 A | Height 0.315" (8.00mm) |
Current Rating - Series 6.23 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,844.00000 | ₩2,844 |
| 10 | ₩2,332.90000 | ₩23,329 |
| 100 | ₩1,918.03000 | ₩191,803 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₩1,705.33750 | ₩682,135 |
| 800 | ₩1,608.14500 | ₩1,286,516 |
| 1,200 | ₩1,553.92333 | ₩1,864,708 |
| 2,000 | ₩1,488.30200 | ₩2,976,604 |
| 2,800 | ₩1,446.63786 | ₩4,050,586 |
| 4,000 | ₩1,403.78250 | ₩5,615,130 |