


SMCJ90CA-QH | |
|---|---|
DigiKey Part Number | 118-SMCJ90CA-QHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ90CA-QH |
Description | TVS DIODE 90VWM 189.8V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 189.8V Clamp 51.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ90CA-QH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 189.8V | |
Current - Peak Pulse (10/1000µs) | 51.5A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₩520.16933 | ₩780,254 |
| 3,000 | ₩477.79600 | ₩1,433,388 |
| 4,500 | ₩456.20756 | ₩2,052,934 |
| 7,500 | ₩431.94720 | ₩3,239,604 |
| 10,500 | ₩417.58514 | ₩4,384,644 |
| 15,000 | ₩408.95400 | ₩6,134,310 |