


SMCJ90CA-Q | |
|---|---|
DigiKey Part Number | 118-SMCJ90CA-QTR-ND - Tape & Reel (TR) 118-SMCJ90CA-QCT-ND - Cut Tape (CT) 118-SMCJ90CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ90CA-Q |
Description | TVS DIODE 90VWM 189.8V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 189.8V Clamp 51.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ90CA-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 189.8V | |
Current - Peak Pulse (10/1000µs) | 51.5A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,033.00000 | ₩2,033 |
| 10 | ₩1,275.00000 | ₩12,750 |
| 100 | ₩839.46000 | ₩83,946 |
| 500 | ₩652.64400 | ₩326,322 |
| 1,000 | ₩592.45600 | ₩592,456 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ₩429.99025 | ₩5,159,883 |