



SMBJ16CA-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ16CA-QTR-ND - Tape & Reel (TR) 118-SMBJ16CA-QCT-ND - Cut Tape (CT) 118-SMBJ16CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ16CA-Q |
Description | TVS DIODE 16VWM 26VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ16CA-Q Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
Current - Peak Pulse (10/1000µs) 23.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,162.00000 | ₩1,162 |
| 10 | ₩723.10000 | ₩7,231 |
| 100 | ₩465.21000 | ₩46,521 |
| 500 | ₩353.64200 | ₩176,821 |
| 1,000 | ₩317.63900 | ₩317,639 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩271.84600 | ₩815,538 |
| 6,000 | ₩248.77400 | ₩1,492,644 |
| 9,000 | ₩237.01667 | ₩2,133,150 |
| 15,000 | ₩223.80713 | ₩3,357,107 |
| 21,000 | ₩215.98448 | ₩4,535,674 |
| 30,000 | ₩208.38053 | ₩6,251,416 |