
SF-0402FP250F-2 | |
|---|---|
DigiKey Part Number | 118-SF-0402FP250F-2TR-ND - Tape & Reel (TR) 118-SF-0402FP250F-2CT-ND - Cut Tape (CT) 118-SF-0402FP250F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402FP250F-2 |
Description | FUSE BOARD MOUNT 2.5A 35VDC 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0402FP250F-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.22 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm) | |
DC Cold Resistance | 0.018 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,621.00000 | ₩1,621 |
| 5 | ₩1,348.40000 | ₩6,742 |
| 10 | ₩1,242.90000 | ₩12,429 |
| 50 | ₩1,031.02000 | ₩51,551 |
| 100 | ₩951.37000 | ₩95,137 |
| 250 | ₩855.21200 | ₩213,803 |
| 500 | ₩788.67800 | ₩394,339 |
| 1,000 | ₩727.05100 | ₩727,051 |
| 5,000 | ₩654.93800 | ₩3,274,690 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₩535.08000 | ₩10,701,600 |