
SDR1307-102KL | |
|---|---|
DigiKey Part Number | SDR1307-102KLTR-ND - Tape & Reel (TR) SDR1307-102KLCT-ND - Cut Tape (CT) SDR1307-102KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1307-102KL |
Description | FIXED IND 1MH 650MA 1.6 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 650 mA 1.6Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1307-102KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.6Ohm Max | |
Q @ Freq | 10 @ 252kHz | |
Frequency - Self Resonant | 1.4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,437.00000 | ₩1,437 |
| 10 | ₩1,183.30000 | ₩11,833 |
| 100 | ₩973.54000 | ₩97,354 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₩865.45250 | ₩346,181 |
| 800 | ₩816.05375 | ₩652,843 |
| 1,200 | ₩788.50417 | ₩946,205 |
| 2,000 | ₩755.13550 | ₩1,510,271 |
| 2,800 | ₩733.94964 | ₩2,055,059 |
| 4,000 | ₩712.16100 | ₩2,848,644 |