
SDR0604-181KL | |
|---|---|
DigiKey Part Number | SDR0604-181KLTR-ND - Tape & Reel (TR) SDR0604-181KLCT-ND - Cut Tape (CT) SDR0604-181KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0604-181KL |
Description | FIXED IND 180UH 380MA 1.38 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Drum Core, Wirewound Inductor 380 mA 1.38Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0604-181KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.38Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩710.00000 | ₩710 |
| 10 | ₩582.20000 | ₩5,822 |
| 100 | ₩478.76000 | ₩47,876 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₩425.59750 | ₩170,239 |
| 800 | ₩401.29250 | ₩321,034 |
| 1,200 | ₩387.72167 | ₩465,266 |
| 2,000 | ₩371.28900 | ₩742,578 |
| 2,800 | ₩360.85464 | ₩1,010,393 |
| 4,000 | ₩350.12325 | ₩1,400,493 |