
SDE0403AT-120M | |
|---|---|
DigiKey Part Number | 118-SDE0403AT-120MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDE0403AT-120M |
Description | FIXED IND 12UH 1A 197 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 µH Inductor 1 A 197mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 197mOhm Max |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Inductance | Size / Dimension 0.177" L x 0.158" W (4.50mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.055" (1.40mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 1.30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩463.46350 | ₩926,927 |
| 4,000 | ₩437.05325 | ₩1,748,213 |
| 6,000 | ₩422.32083 | ₩2,533,925 |
| 10,000 | ₩404.48840 | ₩4,044,884 |
| 14,000 | ₩393.16807 | ₩5,504,353 |
| 20,000 | ₩381.52120 | ₩7,630,424 |