
PWR5322W1000JE | |
|---|---|
DigiKey Part Number | PWR5322W1000JETR-ND - Tape & Reel (TR) PWR5322W1000JECT-ND - Cut Tape (CT) PWR5322W1000JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR5322W1000JE |
Description | RES SMD 100 OHM 5% 3W 5322 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 3W Chip Resistor 5322 J-Lead Current Sense, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR5322W1000JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 5322 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.532" L x 0.217" W (13.50mm x 5.50mm) | |
Height - Seated (Max) | 0.243" (6.16mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,660.00000 | ₩2,660 |
| 10 | ₩1,755.10000 | ₩17,551 |
| 25 | ₩1,509.84000 | ₩37,746 |
| 50 | ₩1,356.04000 | ₩67,802 |
| 100 | ₩1,225.03000 | ₩122,503 |
| 250 | ₩1,081.59600 | ₩270,399 |
| 500 | ₩991.82400 | ₩495,912 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₩876.33867 | ₩1,314,508 |
| 3,000 | ₩817.44433 | ₩2,452,333 |
| 4,500 | ₩787.19600 | ₩3,542,382 |
| 7,500 | ₩752.97880 | ₩5,647,341 |
| 10,500 | ₩732.59219 | ₩7,692,218 |
| 15,000 | ₩712.68173 | ₩10,690,226 |