Direct

PVG5H200A01R00 | |
|---|---|
DigiKey Part Number | 490-2229-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PVG5H200A01R00 |
Description | TRIMMER 20 OHM 0.25W J LEAD SIDE |
Customer Reference | |
Detailed Description | 20 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | 20 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±200ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.146" Face (4.80mm x 3.70mm) | |
Base Product Number |
