
PV36X253C01B00 | |
|---|---|
DigiKey Part Number | 118-PV36X253C01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV36X253C01B00 |
Description | TRIMMER 25K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV36X253C01B00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 25 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.394" x 0.197" Face (10.00mm x 5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,822.00000 | ₩3,822 |
| 10 | ₩3,184.50000 | ₩31,845 |
| 25 | ₩2,958.52000 | ₩73,963 |
| 50 | ₩2,797.70000 | ₩139,885 |
| 100 | ₩2,644.82000 | ₩264,482 |
| 250 | ₩2,454.45600 | ₩613,614 |
| 500 | ₩2,319.06800 | ₩1,159,534 |
| 1,000 | ₩2,190.80100 | ₩2,190,801 |
| 5,000 | ₩1,918.80920 | ₩9,594,046 |