PV36X102A01B00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1,920
Unit Price: ₩2,324.00000
Datasheet

Similar


Bourns Inc.
In Stock: 1,132
Unit Price: ₩3,119.00000
Datasheet

Similar


Bourns Inc.
In Stock: 2,462
Unit Price: ₩3,119.00000
Datasheet
1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV36X102A01B00

DigiKey Part Number
490-2297-ND
Manufacturer
Manufacturer Product Number
PV36X102A01B00
Description
TRIMMER 1K OHM 0.5W PC PIN SIDE
Customer Reference
Detailed Description
1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
25.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
1 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.394" x 0.197" Face (10.00mm x 5.00mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PV36X102C01B00Bourns Inc.1,920118-PV36X102C01B00-ND₩2,324.00000Direct
3296P-1-102LFBourns Inc.1,1323296P-102LF-ND₩3,119.00000Similar
3296X-1-102LFBourns Inc.2,4623296X-102LF-ND₩3,119.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes