PV36W102A01B00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 11,380
Unit Price: ₩2,324.00000
Datasheet

Similar


Bourns Inc.
In Stock: 11,921
Unit Price: ₩3,119.00000
Datasheet

Similar


Bourns Inc.
In Stock: 3,511
Unit Price: ₩3,119.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₩4,578.37500
Datasheet
1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV36W102A01B00

DigiKey Part Number
490-2278-ND
Manufacturer
Manufacturer Product Number
PV36W102A01B00
Description
TRIMMER 1K OHM 0.5W PC PIN TOP
Customer Reference
Detailed Description
1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
1 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.378" x 0.197" Face (9.60mm x 5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes