
PV36W100C01B00 | |
|---|---|
DigiKey Part Number | 118-PV36W100C01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV36W100C01B00 |
Description | TRIMMER 10 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV36W100C01B00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.378" x 0.197" Face (9.60mm x 5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,861.00000 | ₩3,861 |
| 10 | ₩3,217.00000 | ₩32,170 |
| 25 | ₩2,988.72000 | ₩74,718 |
| 50 | ₩2,826.26000 | ₩141,313 |
| 100 | ₩2,671.81000 | ₩267,181 |
| 250 | ₩2,479.50400 | ₩619,876 |
| 500 | ₩2,342.73200 | ₩1,171,366 |
| 1,000 | ₩2,213.15600 | ₩2,213,156 |
| 5,000 | ₩1,938.38880 | ₩9,691,944 |
