
PM5022S-330M-RC | |
|---|---|
DigiKey Part Number | PM5022S-330M-RCTR-ND - Tape & Reel (TR) PM5022S-330M-RCCT-ND - Cut Tape (CT) PM5022S-330M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5022S-330M-RC |
Description | FIXED IND 33UH 2.5A 83 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 2.5 A 83mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5022S-330M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 83mOhm | |
Q @ Freq | 44 @ 2.52MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.720" L x 0.551" W (18.30mm x 14.00mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,636.00000 | ₩1,636 |
| 10 | ₩1,340.80000 | ₩13,408 |
| 100 | ₩1,103.03000 | ₩110,303 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₩1,020.44400 | ₩255,111 |
| 500 | ₩962.16600 | ₩481,083 |
| 750 | ₩929.67333 | ₩697,255 |
| 1,250 | ₩890.31200 | ₩1,112,890 |
| 1,750 | ₩865.32686 | ₩1,514,322 |
| 2,500 | ₩839.61080 | ₩2,099,027 |