PM5022H-100M-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 800
Unit Price: ₩1,789.00000
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: ₩1,624.50267
Datasheet
10 µH Unshielded Drum Core, Wirewound Inductor 6.5 A 17.2mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM5022H-100M-RC

DigiKey Part Number
PM5022H-100M-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM5022H-100M-RC
Description
FIXED IND 10UH 6.5A 17.2 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 6.5 A 17.2mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM5022H-100M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Unshielded
DC Resistance (DCR)
17.2mOhm
Q @ Freq
53 @ 5MHz
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.866" L x 0.591" W (22.00mm x 15.00mm)
Height - Seated (Max)
0.307" (7.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩1,081.41200₩1,081,412