3.3 µH Unshielded Inductor 355 mA 800mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1812-3R3J-RC

DigiKey Part Number
M8530TR-ND - Tape & Reel (TR)
M8530CT-ND - Cut Tape (CT)
M8530DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM1812-3R3J-RC
Description
FIXED IND 3.3UH 355MA 800 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Inductor 355 mA 800mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PM1812-3R3J-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
800mOhm Max
Q @ Freq
50 @ 7.96MHz
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2,000 View Now
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩479.00000₩479
10₩396.90000₩3,969
100₩326.33000₩32,633
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩284.57200₩142,286
1,000₩268.30900₩268,309
1,500₩259.23267₩388,849
2,500₩248.24680₩620,617
3,500₩241.26629₩844,432
5,000₩234.08160₩1,170,408
Manufacturers Standard Package

Other Suppliers on DigiKey

2,000In Stock
Ships from WEC