
PF-FB2-350 | |
|---|---|
DigiKey Part Number | 118-PF-FB2-350-ND |
Manufacturer | |
Manufacturer Product Number | PF-FB2-350 |
Description | FUSE BOLT MNT 800VAC 800VDC 350A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 350A 800 VAC 800 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 350A | |
Voltage Rating - AC | 800 VAC | |
Voltage Rating - DC | 800 VDC | |
Response Time | - | |
Applications | Semiconductors | |
Features | - | |
Class | aR | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.386" Dia x 2.724" L (35.20mm x 69.20mm) | |
Melting I²t | 81000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩319,382.00000 | ₩319,382 |
| 5 | ₩264,759.60000 | ₩1,323,798 |
| 10 | ₩244,089.30000 | ₩2,440,893 |
| 50 | ₩201,720.58000 | ₩10,086,029 |