
PDB181-E420K-504C | |
|---|---|
DigiKey Part Number | PDB181-E420K-504C-ND |
Manufacturer | |
Manufacturer Product Number | PDB181-E420K-504C |
Description | POT 500K OHM 1/10W CARBON R-LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm 1 Gang Reverse Logarithmic Panel Mount Potentiometer 1 Turns Carbon 0.1W, 1/10W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Actuator Type Knurled and Slotted |
Resistance (Ohms) 500k | Actuator Length 0.787" (20.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.1W, 1/10W | Bushing Thread M7 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.669" Dia (17.00mm) |
Taper Reverse Logarithmic | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩1,268.30800 | ₩1,268,308 |












