Similar



P6SMB120CA-Q | |
|---|---|
DigiKey Part Number | 118-P6SMB120CA-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB120CA-Q |
Description | TVS DIODE 102VWM 165VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 102V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 114V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 165V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ100CAH | Eaton - Electronics Division | 0 | 283-SMBJ100CAHTR-ND | ₩157.50612 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ₩267.96425 | ₩3,215,571 |
