
MOV-14D820KTR | |
|---|---|
DigiKey Part Number | 118-MOV-14D820KTR-ND - Tape & Reel (TR) 118-MOV-14D820KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-14D820KTR |
Description | VARISTOR 82V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-14D820KTR Models |
Category | Current - Surge 4.5 kA |
Manufacturer Bourns Inc. | Energy 22J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2400 pF @ 1 kHz |
Maximum AC Volts 50 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 65 V | Mounting Type Through Hole |
Varistor Voltage (Min) 74 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 82 V | Base Product Number |
Varistor Voltage (Max) 90 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V14D820 | Panasonic Industry | 606 | P7216-ND | ₩596.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩688.00000 | ₩688 |
| 10 | ₩475.50000 | ₩4,755 |
| 25 | ₩423.80000 | ₩10,595 |
| 100 | ₩367.22000 | ₩36,722 |
| 250 | ₩340.00400 | ₩85,001 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩323.64600 | ₩161,823 |
| 1,000 | ₩310.17800 | ₩310,178 |
| 1,500 | ₩303.42600 | ₩455,139 |
| 2,500 | ₩295.95120 | ₩739,878 |
| 3,500 | ₩291.58143 | ₩1,020,535 |
| 5,000 | ₩287.37780 | ₩1,436,889 |
