
MF-LSMF330/12X-2 | |
|---|---|
DigiKey Part Number | 118-MF-LSMF330/12X-2TR-ND - Tape & Reel (TR) 118-MF-LSMF330/12X-2CT-ND - Cut Tape (CT) 118-MF-LSMF330/12X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF330/12X-2 |
Description | PTC RESET FUSE 12V 3.3A 2920 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 3.3 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 3.3 A | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.314" L x 0.214" W (7.98mm x 5.44mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | 0.099" (2.51mm) | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,728.00000 | ₩1,728 |
| 5 | ₩1,434.00000 | ₩7,170 |
| 10 | ₩1,323.90000 | ₩13,239 |
| 50 | ₩1,097.98000 | ₩54,899 |
| 100 | ₩1,012.98000 | ₩101,298 |
| 250 | ₩910.55200 | ₩227,638 |
| 500 | ₩839.70800 | ₩419,854 |
| 1,000 | ₩774.07700 | ₩774,077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩679.72500 | ₩2,039,175 |
| 6,000 | ₩625.70983 | ₩3,754,259 |
| 9,000 | ₩595.92456 | ₩5,363,321 |
| 15,000 | ₩573.30000 | ₩8,599,500 |