Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 2920 (7351 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-LSMF300X-2

DigiKey Part Number
MF-LSMF300X-2TR-ND - Tape & Reel (TR)
MF-LSMF300X-2CT-ND - Cut Tape (CT)
MF-LSMF300X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-LSMF300X-2
Description
PTC RESET FUSE 6V 3A 2920
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-LSMF300X-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
5 A
Current - Max
40 A
Time to Trip
20 s
Resistance - Initial (Ri) (Min)
15 mOhms
Resistance - Post Trip (R1) (Max)
48 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
-
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.314" L x 0.214" W (7.98mm x 5.44mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
0.099" (2.51mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,745.00000₩1,745
5₩1,448.60000₩7,243
10₩1,337.50000₩13,375
50₩1,109.18000₩55,459
100₩1,023.32000₩102,332
250₩919.84400₩229,961
500₩848.27800₩424,139
1,000₩781.97600₩781,976
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₩632.09467₩3,792,568
12,000₩581.43442₩6,977,213
18,000₩579.15000₩10,424,700
Manufacturers Standard Package