
MF-LSMF300/16X-2 | |
|---|---|
DigiKey Part Number | 118-MF-LSMF300/16X-2TR-ND - Tape & Reel (TR) 118-MF-LSMF300/16X-2CT-ND - Cut Tape (CT) 118-MF-LSMF300/16X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF300/16X-2 |
Description | PTC RESET FUSE 16V 3A 2920 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 3 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 3 A | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.314" L x 0.214" W (7.98mm x 5.44mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | 0.099" (2.51mm) | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,853.00000 | ₩1,853 |
| 5 | ₩1,535.20000 | ₩7,676 |
| 10 | ₩1,417.80000 | ₩14,178 |
| 50 | ₩1,176.22000 | ₩58,811 |
| 100 | ₩1,085.25000 | ₩108,525 |
| 250 | ₩975.44400 | ₩243,861 |
| 500 | ₩899.52000 | ₩449,760 |
| 1,000 | ₩829.18800 | ₩829,188 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩703.52450 | ₩2,814,098 |
| 8,000 | ₩647.39313 | ₩5,179,145 |
| 12,000 | ₩617.76000 | ₩7,413,120 |