
MF-LSMF260/6X-2 | |
|---|---|
DigiKey Part Number | 118-MF-LSMF260/6X-2TR-ND - Tape & Reel (TR) 118-MF-LSMF260/6X-2CT-ND - Cut Tape (CT) 118-MF-LSMF260/6X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF260/6X-2 |
Description | PTC RESET FUSE 6V 2.6A 2920 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.314" L x 0.214" W (7.98mm x 5.44mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | 0.099" (2.51mm) | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,375.00000 | ₩1,375 |
| 5 | ₩1,136.60000 | ₩5,683 |
| 10 | ₩1,050.20000 | ₩10,502 |
| 50 | ₩871.04000 | ₩43,552 |
| 100 | ₩803.71000 | ₩80,371 |
| 250 | ₩722.40800 | ₩180,602 |
| 500 | ₩666.28600 | ₩333,143 |
| 1,000 | ₩614.27000 | ₩614,270 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩539.53100 | ₩1,618,593 |
| 6,000 | ₩496.75633 | ₩2,980,538 |
| 9,000 | ₩473.17500 | ₩4,258,575 |
| 15,000 | ₩444.88193 | ₩6,673,229 |
| 21,000 | ₩444.01500 | ₩9,324,315 |