Polymeric PTC Resettable Fuse 24V 1.85 A Ih Surface Mount 2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-LSMF185/24X-2

DigiKey Part Number
118-MF-LSMF185/24X-2TR-ND - Tape & Reel (TR)
118-MF-LSMF185/24X-2CT-ND - Cut Tape (CT)
118-MF-LSMF185/24X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-LSMF185/24X-2
Description
PTC RESET FUSE 24V 1.85A 2920
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 1.85 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
24V
Current - Hold (Ih) (Max)
1.85 A
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
-
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.314" L x 0.214" W (7.98mm x 5.44mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
0.099" (2.51mm)
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,621.00000₩1,621
5₩1,348.40000₩6,742
10₩1,242.90000₩12,429
50₩1,031.02000₩51,551
100₩951.37000₩95,137
250₩855.21200₩213,803
500₩788.67800₩394,339
1,000₩727.05100₩727,051
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩638.47267₩1,915,418
6,000₩587.76500₩3,526,590
9,000₩559.80922₩5,038,283
15,000₩535.08000₩8,026,200
Manufacturers Standard Package