
MF-LSMF125/33X-2 | |
|---|---|
DigiKey Part Number | 118-MF-LSMF125/33X-2TR-ND - Tape & Reel (TR) 118-MF-LSMF125/33X-2CT-ND - Cut Tape (CT) 118-MF-LSMF125/33X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF125/33X-2 |
Description | PTC RESET FUSE 33V 1.25A 2920 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.25 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.25 A | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.314" L x 0.214" W (7.98mm x 5.44mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | 0.099" (2.51mm) | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,361.00000 | ₩1,361 |
| 5 | ₩1,125.20000 | ₩5,626 |
| 10 | ₩1,039.60000 | ₩10,396 |
| 50 | ₩862.24000 | ₩43,112 |
| 100 | ₩795.59000 | ₩79,559 |
| 250 | ₩715.11200 | ₩178,778 |
| 500 | ₩659.55400 | ₩329,777 |
| 1,000 | ₩608.06500 | ₩608,065 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩516.12300 | ₩2,064,492 |
| 8,000 | ₩475.07275 | ₩3,800,582 |
| 12,000 | ₩452.43433 | ₩5,429,212 |
| 20,000 | ₩439.53000 | ₩8,790,600 |