
HRP5022X-2R2M | |
|---|---|
DigiKey Part Number | 118-HRP5022X-2R2M-ND |
Manufacturer | |
Manufacturer Product Number | HRP5022X-2R2M |
Description | FIXED IND 2.2UH 125A 230MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 125 A 230mOhm Max Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 280A | |
Shielding | Shielded | |
DC Resistance (DCR) | 230mOhm Max | |
Q @ Freq | 280 @ 100kHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | Radial | |
Size / Dimension | 2.008" L x 0.850" W (51.00mm x 21.60mm) | |
Height - Seated (Max) | 2.020" (51.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩82,632.00000 | ₩82,632 |
| 12 | ₩66,933.41667 | ₩803,201 |
| 36 | ₩61,003.36111 | ₩2,196,121 |
| 60 | ₩58,432.51667 | ₩3,505,951 |
| 108 | ₩57,807.75000 | ₩6,243,237 |