
CR2010-JW-201ELF | |
|---|---|
DigiKey Part Number | 118-CR2010-JW-201ELFTR-ND - Tape & Reel (TR) 118-CR2010-JW-201ELFCT-ND - Cut Tape (CT) 118-CR2010-JW-201ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2010-JW-201ELF |
Description | RES SMD 200 OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2010-JW-201ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩367.00000 | ₩367 |
| 10 | ₩189.60000 | ₩1,896 |
| 25 | ₩151.04000 | ₩3,776 |
| 50 | ₩129.64000 | ₩6,482 |
| 100 | ₩112.37000 | ₩11,237 |
| 250 | ₩95.03200 | ₩23,758 |
| 500 | ₩85.03200 | ₩42,516 |
| 1,000 | ₩77.14300 | ₩77,143 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩65.89500 | ₩263,580 |
| 8,000 | ₩61.93550 | ₩495,484 |
| 12,000 | ₩60.00667 | ₩720,080 |
| 20,000 | ₩57.91555 | ₩1,158,311 |
| 28,000 | ₩56.71904 | ₩1,588,133 |
| 40,000 | ₩55.58678 | ₩2,223,471 |