
CR1206-FX-2703ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-2703ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-2703ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-2703ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-2703ELF |
Description | RES SMD 270K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-2703ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩73.40000 | ₩734 |
| 25 | ₩55.04000 | ₩1,376 |
| 50 | ₩45.56000 | ₩2,278 |
| 100 | ₩37.91000 | ₩3,791 |
| 250 | ₩30.39200 | ₩7,598 |
| 500 | ₩26.08200 | ₩13,041 |
| 1,000 | ₩22.68700 | ₩22,687 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩17.28760 | ₩86,438 |
| 10,000 | ₩15.72520 | ₩157,252 |
| 15,000 | ₩14.96387 | ₩224,458 |
| 25,000 | ₩14.14016 | ₩353,504 |
| 35,000 | ₩13.66923 | ₩478,423 |
| 50,000 | ₩13.22382 | ₩661,191 |