
CAY16-104J4LF | |
|---|---|
DigiKey Part Number | CAY16-104J4LFTR-ND - Tape & Reel (TR) CAY16-104J4LFCT-ND - Cut Tape (CT) CAY16-104J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-104J4LF |
Description | RES ARRAY 4 RES 100K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-104J4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 100k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩156.00000 | ₩156 |
| 10 | ₩56.20000 | ₩562 |
| 25 | ₩46.20000 | ₩1,155 |
| 50 | ₩40.58000 | ₩2,029 |
| 100 | ₩35.75000 | ₩3,575 |
| 250 | ₩30.22000 | ₩7,555 |
| 500 | ₩26.81800 | ₩13,409 |
| 1,000 | ₩23.90000 | ₩23,900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩18.69500 | ₩93,475 |
| 10,000 | ₩16.99040 | ₩169,904 |
| 15,000 | ₩16.11407 | ₩241,711 |
| 25,000 | ₩15.12272 | ₩378,068 |
| 35,000 | ₩14.53194 | ₩508,618 |
| 50,000 | ₩13.95476 | ₩697,738 |




