Diode 650 V 10A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSDD10S65E6

DigiKey Part Number
118-BSDD10S65E6TR-ND - Tape & Reel (TR)
118-BSDD10S65E6CT-ND - Cut Tape (CT)
118-BSDD10S65E6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSDD10S65E6
Description
DIODE SIL CARBIDE 650V 10A TO252
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode 650 V 10A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 10 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
50 µA @ 650 V
Capacitance @ Vr, F
500pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-252 (DPAK)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩7,552.00000₩7,552
10₩4,994.60000₩49,946
100₩3,539.48000₩353,948
500₩3,040.78400₩1,520,392
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩2,503.79520₩6,259,488
5,000₩2,484.30000₩12,421,500
Manufacturers Standard Package