BD539C-S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1,891
Unit Price: ₩1,254.00000
Datasheet

Similar


STMicroelectronics
In Stock: 2,486
Unit Price: ₩1,605.00000
Datasheet

Similar


onsemi
In Stock: 2,346
Unit Price: ₩2,737.00000
Datasheet

Similar


STMicroelectronics
In Stock: 2,037
Unit Price: ₩2,354.00000
Datasheet

Similar


onsemi
In Stock: 2,895
Unit Price: ₩3,119.00000
Datasheet

Similar


STMicroelectronics
In Stock: 4,277
Unit Price: ₩1,697.00000
Datasheet

Similar


onsemi
In Stock: 5,551
Unit Price: ₩2,400.00000
Datasheet

Similar


STMicroelectronics
In Stock: 4,105
Unit Price: ₩1,682.00000
Datasheet

Similar


onsemi
In Stock: 10,600
Unit Price: ₩1,575.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1,775
Unit Price: ₩1,819.00000
Datasheet

Similar


onsemi
In Stock: 3,466
Unit Price: ₩2,660.00000
Datasheet
Bipolar (BJT) Transistor NPN 100 V 5 A 2 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD539C-S

DigiKey Part Number
BD539C-S-ND
Manufacturer
Manufacturer Product Number
BD539C-S
Description
TRANS NPN 100V 5A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 5 A 2 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
300µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
12 @ 3A, 4V
Packaging
Tube
Power - Max
2 W
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
5 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
TO-220
Vce Saturation (Max) @ Ib, Ic
1.5V @ 1A, 5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD239CSTMicroelectronics1,891497-12138-ND₩1,254.00000Similar
BD241CSTMicroelectronics2,486497-12139-ND₩1,605.00000Similar
BD243CGonsemi2,346BD243CGOS-ND₩2,737.00000Similar
BD911STMicroelectronics2,037497-6659-5-ND₩2,354.00000Similar
MJE15028Gonsemi2,895MJE15028GOS-ND₩3,119.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes